
MAX16140B220KM+T | |
---|---|
DigiKey Part Number | MAX16140B220KM+TTR-ND - Tape & Reel (TR) MAX16140B220KM+TCT-ND - Cut Tape (CT) MAX16140B220KM+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16140B220KM+T |
Description | IC SUPERVISOR 1 CHANNEL 4WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-WLP (0.73x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16140B220KM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.73x0.73) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.88000 | $29.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.33709 | $25,842.72 |
5,000 | $10.12492 | $50,624.60 |
7,500 | $10.01869 | $75,140.18 |