MAX16125WTEG00+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16123WTAS31+G5Y

DigiKey Part Number
505-MAX16123WTAS31+G5Y-ND
Manufacturer
Manufacturer Product Number
MAX16123WTAS31+G5Y
Description
IC SUPERVISOR 1 CHANNEL 6WLP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WLP (1.24x0.84)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
7.3728s Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFBGA, WLBGA
Supplier Device Package
6-WLP (1.24x0.84)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 212,500
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.