4 UCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 UCSP
Sometimes It’s Smart to Have a Low Iq
On-Demand Webinar - How to Know When it’s Time to Lower Your IQ

MAX16074RS15D3+T

DigiKey Part Number
MAX16074RS15D3+TTR-ND - Tape & Reel (TR)
MAX16074RS15D3+TCT-ND - Cut Tape (CT)
MAX16074RS15D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16074RS15D3+T
Description
IC SUPERVISOR 1 CHANNEL 4UCSP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-UCSP (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX16074RS15D3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.58V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Supplier Device Package
4-UCSP (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable