4 UCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 UCSP
Sometimes It’s Smart to Have a Low Iq
On-Demand Webinar - How to Know When it’s Time to Lower Your IQ

MAX16073RS31D2+T

DigiKey Part Number
505-MAX16073RS31D2+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16073RS31D2+T
Description
IC MPU SUPERVISOR CIRCUIT 4UCSP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP (1x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX16073RS31D2+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
34ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Supplier Device Package
4-UCSP (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 32,500
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.