
MAX16071ETL+ | |
---|---|
DigiKey Part Number | MAX16071ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16071ETL+ |
Description | IC SYSTEM MANAGER 8CH 40-TQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 40-TQFN (6x6) |
EDA/CAD Models | MAX16071ETL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 2.8V ~ 14V | |
Current - Supply | 4.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |