
MAX16059ATT31+ | |
|---|---|
DigiKey Part Number | 505-MAX16059ATT31+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16059ATT31+ |
Description | IC SUPERVISOR 1 CHANNEL 6TDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3) |
EDA/CAD Models | MAX16059ATT31+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-TDFN (3x3) |
Voltage - Threshold 3.075V | Base Product Number |

