
MAX16059ATT31+T | |
|---|---|
DigiKey Part Number | 175-MAX16059ATT31+TTR-ND - Tape & Reel (TR) 175-MAX16059ATT31+TCT-ND - Cut Tape (CT) 175-MAX16059ATT31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16059ATT31+T |
Description | IC SUPERVISOR 1 CHANNEL 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16059ATT31+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-TDFN (3x3) |
Voltage - Threshold 3.075V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.41000 | $49.41 |
| 10 | $37.84400 | $378.44 |
| 25 | $34.95120 | $873.78 |
| 100 | $31.77530 | $3,177.53 |
| 250 | $30.56688 | $7,641.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.80334 | $69,508.35 |

