
MAX16059ATT16+T | |
---|---|
DigiKey Part Number | 175-MAX16059ATT16+TTR-ND - Tape & Reel (TR) 175-MAX16059ATT16+TCT-ND - Cut Tape (CT) 175-MAX16059ATT16+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16059ATT16+T |
Description | IC SUPERVISOR 1 CHANNEL 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16059ATT16+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.575V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.15000 | $42.15 |
10 | $32.11300 | $321.13 |
25 | $29.61200 | $740.30 |
100 | $26.86180 | $2,686.18 |
250 | $25.55180 | $6,387.95 |
500 | $24.76170 | $12,380.85 |
1,000 | $24.11153 | $24,111.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.42518 | $58,562.95 |