8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2015EUA+T

DigiKey Part Number
175-MAX2015EUA+TTR-ND - Tape & Reel (TR)
175-MAX2015EUA+TCT-ND - Cut Tape (CT)
175-MAX2015EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2015EUA+T
Description
IC RF DETECT 100MHZ-2.5GHZ 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC Cellular, GSM, EDGE, CDMA 100MHz ~ 2.5GHz -55dBm ~ 5dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX2015EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
100MHz ~ 2.5GHz
RF Type
Cellular, GSM, EDGE, CDMA
Input Range
-55dBm ~ 5dBm
Accuracy
-
Voltage - Supply
2.7V ~ 5.25V
Current - Supply
20.5 mA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,225
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$168.98000$168.98
10$134.98900$1,349.89
25$126.49520$3,162.38
100$122.36200$12,236.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$105.49279$263,731.97
Manufacturers Standard Package