Similar
Similar
Similar

1SMB150AT3 | |
|---|---|
DigiKey Part Number | 1SMB150AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB150AT3 |
Description | TVS DIODE 150VWM 243VC SMB |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB150AT3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 135pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 243V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ150A | Littelfuse Inc. | 35,875 | SMBJ150ALFCT-ND | $4.28000 | Direct |
| SMBJ150A | Taiwan Semiconductor Corporation | 8,265 | SMBJ150AFSCT-ND | $5.18000 | Direct |
| SMBJ120CA | Taiwan Semiconductor Corporation | 0 | SMBJ120CAFSTR-ND | $0.91978 | Similar |
| SMBJ120CA | Littelfuse Inc. | 15,251 | SMBJ120CALFCT-ND | $4.60000 | Similar |
| SMBJ150AE3/TR13 | Microchip Technology | 0 | SMBJ150AE3/TR13-ND | $2.53222 | Similar |





