MAX161CEWI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX158BCWI+

DigiKey Part Number
MAX158BCWI+-ND
Manufacturer
Manufacturer Product Number
MAX158BCWI+
Description
IC ADC 8BIT FLASH 28SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 8 Input 1 Flash 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX158BCWI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
400k
Number of Inputs
8
Input Type
Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
0°C ~ 70°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$289.60000$289.60
10$235.25400$2,352.54
25$221.68120$5,542.03
100$206.76150$20,676.15
250$199.65004$49,912.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.