
MAX1586AETM+T | |
---|---|
DigiKey Part Number | MAX1586AETM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1586AETM+T |
Description | IC POWER MANAGEMENT 48-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1586AETM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $74.79296 | $186,982.40 |