
MAX1563ETC+T | |
|---|---|
DigiKey Part Number | 175-MAX1563ETC+TTR-ND - Tape & Reel (TR) 175-MAX1563ETC+TCT-ND - Cut Tape (CT) 175-MAX1563ETC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1563ETC+T |
Description | IC CURRENT SWITCH 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator High/Low-Side 4A 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1563ETC+T Models |
Category | Current - Output 4A |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WQFN Exposed Pad |
Function Current Switch | Supplier Device Package 12-TQFN (4x4) |
Sensing Method High/Low-Side | Base Product Number |
Voltage - Input 4V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.79000 | $39.79 |
| 10 | $30.23900 | $302.39 |
| 25 | $27.85760 | $696.44 |
| 100 | $25.23670 | $2,523.67 |
| 250 | $24.02584 | $6,006.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.95933 | $54,898.33 |


