
MAX15162AAWE+T | |
---|---|
DigiKey Part Number | 505-MAX15162AAWE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15162AAWE+T |
Description | 60V DUAL EFUSE FOR PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Regulator 16-WLP (1.99x1.99) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15162AAWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLBGA | |
Supplier Device Package | 16-WLP (1.99x1.99) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.06114 | $35,152.85 |
5,000 | $13.78854 | $68,942.70 |