


MAX15158ZATJ+ | |
---|---|
DigiKey Part Number | MAX15158ZATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15158ZATJ+ |
Description | IC HV BOOST CONTROL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15158ZATJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 14V | |
Frequency - Switching | 120kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $32.53133 | $3,903.76 |