
MAX15062C2.5EVKIT# | |
---|---|
DigiKey Part Number | MAX15062C2.5EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX15062C2.5EVKIT# |
Description | EVAL BOARD FOR MAX15062 |
Customer Reference | |
Detailed Description | MAX15062 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2.5V | |
Current - Output | 300mA | |
Voltage - Input | 4.5V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX15062 | |
Note | - | |
Base Product Number |