
MAX15059BETE+T | |
---|---|
DigiKey Part Number | MAX15059BETE+TTR-ND - Tape & Reel (TR) MAX15059BETE+TCT-ND - Cut Tape (CT) MAX15059BETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15059BETE+T |
Description | IC REG CONV APD 1OUT 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter/Current Monitor, APD Bias Applications Voltage Regulator IC 1 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15059BETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter/Current Monitor, APD Bias Applications | |
Voltage - Input | 2.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V ~ 76V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.44000 | $48.44 |
10 | $37.11400 | $371.14 |
25 | $34.28600 | $857.15 |
100 | $31.17470 | $3,117.47 |
250 | $29.69164 | $7,422.91 |
500 | $28.79778 | $14,398.89 |
1,000 | $28.06191 | $28,061.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.24882 | $63,122.05 |