
MAX15049EVKIT+ | |
---|---|
DigiKey Part Number | MAX15049EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15049EVKIT+ |
Description | EVAL BOARD FOR MAX15049 |
Customer Reference | |
Detailed Description | MAX15049 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.8V, 3.3V | |
Current - Output | 6A, 3A, 3A | |
Voltage - Input | 5V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX15049 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,250.78000 | $1,250.78 |