


MAX15026BETD+T | |
---|---|
DigiKey Part Number | 175-MAX15026BETD+TTR-ND - Tape & Reel (TR) 175-MAX15026BETD+TCT-ND - Cut Tape (CT) 175-MAX15026BETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15026BETD+T |
Description | IC REG CTRLR BUCK 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15026BETD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | 88% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.99000 | $34.99 |
10 | $26.52400 | $265.24 |
25 | $24.40640 | $610.16 |
100 | $22.07250 | $2,207.25 |
250 | $20.96000 | $5,240.00 |
500 | $20.28974 | $10,144.87 |
1,000 | $19.73795 | $19,737.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.59590 | $43,989.75 |