24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15023ETG+

DigiKey Part Number
MAX15023ETG+-ND
Manufacturer
Manufacturer Product Number
MAX15023ETG+
Description
IC REG CTRLR BUCK 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX15023ETG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Frequency - Switching
200kHz ~ 1MHz
Duty Cycle (Max)
87.5%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 375
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
225$23.56071$5,301.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.