Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX15007BASA+

DigiKey Part Number
505-MAX15007BASA+-ND
Manufacturer
Manufacturer Product Number
MAX15007BASA+
Description
IC REG LINEAR 5V 50MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX15007BASA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.525V @ 50mA
Current - Output
Current - Quiescent (Iq)
18 µA
Current - Supply (Max)
150 µA
PSRR
66dB (100Hz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$33.13000$33.13
10$25.05900$250.59
25$23.03000$575.75
100$20.79960$2,079.96
300$19.55567$5,866.70
500$19.09558$9,547.79
1,000$18.56801$18,568.01
2,500$18.01117$45,027.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.