


MAX15007BASA+T | |
|---|---|
DigiKey Part Number | 175-MAX15007BASA+TTR-ND - Tape & Reel (TR) 175-MAX15007BASA+TCT-ND - Cut Tape (CT) 175-MAX15007BASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15007BASA+T |
Description | IC REG LINEAR 5V 50MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15007BASA+T Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 66dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.525V @ 50mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.13000 | $33.13 |
| 10 | $25.05900 | $250.59 |
| 25 | $23.03000 | $575.75 |
| 100 | $20.79960 | $2,079.96 |
| 250 | $19.73652 | $4,934.13 |
| 500 | $19.62308 | $9,811.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.01117 | $45,027.93 |


