
MAX15004BAUE+T | |
|---|---|
DigiKey Part Number | MAX15004BAUE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15004BAUE+T |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15004BAUE+T Models |
Category | Frequency - Switching 15kHz ~ 500kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $24.94239 | $62,355.97 |

