
MAX14955ETL+ | |
|---|---|
DigiKey Part Number | MAX14955ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14955ETL+ |
Description | IC REDRIVER PCIE 1CH 40TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 40-TQFN (6x6) |
EDA/CAD Models | MAX14955ETL+ Models |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 102mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications PCIe | Package / Case 40-WFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 40-TQFN (6x6) |
Delay Time 160ps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.90000 | $86.90 |
| 10 | $67.88500 | $678.85 |

