Similar

MAX14936DWEVKIT# | |
|---|---|
DigiKey Part Number | MAX14936DWEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14936DWEVKIT# |
Description | EVAL BOARD FOR MAX14936 |
Customer Reference | |
Detailed Description | MAX14936 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX14936 |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7342CEVM | Texas Instruments | 0 | 296-38530-ND | $503.57000 | Similar |



