MAX20090AUP/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14919AAUP+

DigiKey Part Number
505-MAX14919AAUP+-ND
Manufacturer
Manufacturer Product Number
MAX14919AAUP+
Description
QUAD INDUSTRIAL LOW SIDE SWITCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX14919AAUP+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
-
Interface
Logic
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
140mOhm
Input Type
-
Features
Shutdown
Fault Protection
Over Temperature, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP-EP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Factory Stock: 1,036
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$38.86000$38.86
10$29.54500$295.45
74$25.13095$1,859.69
148$24.09527$3,566.10
296$23.24345$6,880.06
518$22.66676$11,741.38
1,036$22.06740$22,861.83
2,516$21.45241$53,974.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.