DG302ACJ+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1488EEPD+

DigiKey Part Number
MAX1488EEPD+-ND
Manufacturer
Manufacturer Product Number
MAX1488EEPD+
Description
IC TRANSCEIVER 4/0 14PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS232 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1488EEPD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 13.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$53.70000$53.70
10$41.31800$413.18
25$38.22040$955.51
100$34.80810$3,480.81
250$33.18264$8,295.66
500$32.20256$16,101.28
1,000$31.39599$31,395.99
2,500$30.54456$76,361.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.