
MAX14878EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX14878EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14878EVKIT# |
Description | EVAL BOARD FOR MAX14878 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14878 - CANbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | CANbus | |
Embedded | No | |
Utilized IC / Part | MAX14878 | |
Primary Attributes | Isolated | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $877.59000 | $877.59 |