
MAX14874ETC+T | |
---|---|
DigiKey Part Number | 175-MAX14874ETC+TTR-ND - Tape & Reel (TR) 175-MAX14874ETC+TCT-ND - Cut Tape (CT) 175-MAX14874ETC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14874ETC+T |
Description | IC MOTOR DRIVER 4.5V-36V 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14874ETC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.93000 | $39.93 |
10 | $30.40100 | $304.01 |
25 | $28.01520 | $700.38 |
100 | $25.39240 | $2,539.24 |
250 | $24.14184 | $6,035.46 |
500 | $23.38810 | $11,694.05 |
1,000 | $22.76774 | $22,767.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.11303 | $55,282.57 |