
MAX14859GWE+ | |
|---|---|
DigiKey Part Number | 505-MAX14859GWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14859GWE+ |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14859GWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.69000 | $114.69 |
| 10 | $90.41200 | $904.12 |
| 46 | $81.07478 | $3,729.44 |
| 138 | $76.44268 | $10,549.09 |
| 276 | $74.17580 | $20,472.52 |
| 506 | $72.52435 | $36,697.32 |
| 1,012 | $70.95081 | $71,802.22 |

