
MAX14855GWE+ | |
|---|---|
DigiKey Part Number | MAX14855GWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14855GWE+ |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14855GWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.93000 | $102.93 |
| 10 | $80.85800 | $808.58 |
| 46 | $72.36891 | $3,328.97 |
| 138 | $68.15565 | $9,405.48 |
| 276 | $66.09431 | $18,242.03 |
| 506 | $64.59223 | $32,683.67 |
| 1,012 | $63.16126 | $63,919.20 |


