
MAX14841EASA+T | |
|---|---|
DigiKey Part Number | MAX14841EASA+TTR-ND - Tape & Reel (TR) MAX14841EASA+TCT-ND - Cut Tape (CT) MAX14841EASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14841EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX14841EASA+T Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 40Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.55000 | $57.55 |
| 10 | $44.33900 | $443.39 |
| 25 | $41.03200 | $1,025.80 |
| 100 | $37.39380 | $3,739.38 |
| 250 | $36.22720 | $9,056.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $32.84410 | $82,110.25 |




