
MAX14745GEWX+T | |
---|---|
DigiKey Part Number | MAX14745GEWX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14745GEWX+T |
Description | IC BATT CHG LI-ION 1CELL 36WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 36-WLP (2.69x2.44) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14745GEWX+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | Voltage | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current | |
Charge Current - Max | - | |
Battery Pack Voltage | 3.6V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.69x2.44) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $38.66080 | $96,652.00 |