
MAX1470EUI+T | |
---|---|
DigiKey Part Number | MAX1470EUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1470EUI+T |
Description | RF RECEIVER ASK 315MHZ 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK 315MHz -115dBm PCB, Surface Mount 28-TSSOP |
EDA/CAD Models | MAX1470EUI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 315MHz | |
Sensitivity | -115dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK | |
Applications | ISM, Garage Door Openers, RKE | |
Current - Receiving | 5.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.73012 | $76,825.30 |