
MAX14713EWL+TCKA | |
|---|---|
DigiKey Part Number | MAX14713EWL+TCKA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14713EWL+TCKA |
Description | IC PWR DRIVER 1:2 15WLP |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 6A 15-WLP (1.22x2.05) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) | Rds On (Typ) 11mOhm |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package 15-WLP (1.22x2.05) |
Ratio - Input:Output 2:1 | Package / Case |
Output Configuration High Side | Base Product Number |
Interface On/Off |

