
MAX14676AEWO+T | |
|---|---|
DigiKey Part Number | MAX14676AEWO+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14676AEWO+T |
Description | IC BATT CHG LI-ION 42WLP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 42-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14676AEWO+T Models |
Category | Interface I2C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Series | Package / Case 42-WFBGA, WLBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 42-WLP |
Part Status Discontinued at DigiKey | Base Product Number |
Battery Chemistry Lithium Ion |

