
MAX1454DBSYS# | |
---|---|
DigiKey Part Number | MAX1454DBSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX1454DBSYS# |
Description | EVAL BOARD FOR MAX1454 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1454 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | MAX1454 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,163.20000 | $2,163.20 |