
MAX14536EEVB+T | |
|---|---|
DigiKey Part Number | 175-MAX14536EEVB+TTR-ND - Tape & Reel (TR) 175-MAX14536EEVB+TCT-ND - Cut Tape (CT) 175-MAX14536EEVB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14536EEVB+T |
Description | IC SWITCH DPDT 10UTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 1 Channel 10-UTQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14536EEVB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio, Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 350mOhm | |
Voltage - Supply, Single (V+) | 2.4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 100MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.86000 | $52.86 |
| 10 | $40.59800 | $405.98 |
| 25 | $37.52640 | $938.16 |
| 100 | $34.15210 | $3,415.21 |
| 250 | $32.95672 | $8,239.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $29.93330 | $74,833.25 |



