
MAX14523BATA+T | |
---|---|
DigiKey Part Number | 175-MAX14523BATA+TTR-ND - Tape & Reel (TR) 175-MAX14523BATA+TCT-ND - Cut Tape (CT) 175-MAX14523BATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14523BATA+T |
Description | IC CURRENT SWITCH 10% 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator Adjustable 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14523BATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.18000 | $60.18 |
10 | $46.45300 | $464.53 |
25 | $43.02040 | $1,075.51 |
100 | $39.25100 | $3,925.10 |
250 | $37.45364 | $9,363.41 |
500 | $36.36980 | $18,184.90 |
1,000 | $35.47811 | $35,478.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $34.53680 | $86,342.00 |