10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1444EHJ/V+T

DigiKey Part Number
505-MAX1444EHJ/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1444EHJ/V+T
Description
IC ADC 10BIT 32-TQFP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX1444EHJ/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
40M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
32-TQFP
Input Type
Differential, Single Ended
Supplier Device Package
32-TQFP (5x5)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types