
MAX14432FSEVKIT# | |
---|---|
DigiKey Part Number | MAX14432FSEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14432FSEVKIT# |
Description | EVAL BOARD FOR MAX14432 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14432 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | MAX14432 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $568.61000 | $568.61 |
10 | $476.14800 | $4,761.48 |
100 | $422.94370 | $42,294.37 |