16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1406EPE+

DigiKey Part Number
MAX1406EPE+-ND
Manufacturer
Manufacturer Product Number
MAX1406EPE+
Description
IC TRANSCEIVER FULL 3/3 16PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1406EPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$67.08000$67.08
10$52.00000$520.00
25$48.22800$1,205.70
100$44.07580$4,407.58
250$42.09716$10,524.29
500$40.90424$20,452.12
1,000$39.92254$39,922.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.