
MAX395CAG+T | |
|---|---|
DigiKey Part Number | MAX395CAG+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX395CAG+T |
Description | IC SW SPST-NOX8 100OHM 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 100Ohm 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX395CAG+T Models |
Category | Switch Time (Ton, Toff) (Max) 400ns, 400ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 8 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm (Max) | Supplier Device Package 24-SSOP |
Voltage - Supply, Single (V+) 2.7V ~ 16V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $57.38472 | $114,769.44 |

