
MAX1361EUB+T | |
---|---|
DigiKey Part Number | 175-MAX1361EUB+TTR-ND - Tape & Reel (TR) 175-MAX1361EUB+TCT-ND - Cut Tape (CT) 175-MAX1361EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1361EUB+T |
Description | IC ADC 10BIT SAR 10UMAX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1361EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.64000 | $83.64 |
10 | $65.31300 | $653.13 |
25 | $60.72240 | $1,518.06 |
100 | $55.67960 | $5,567.96 |
250 | $53.27552 | $13,318.88 |
500 | $51.82654 | $25,913.27 |
1,000 | $50.63380 | $50,633.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $46.20210 | $115,505.25 |