
MAX1346BETX+ | |
|---|---|
DigiKey Part Number | 505-MAX1346BETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1346BETX+ |
Description | IC DAS/ADC/DAC SPECIAL 36-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 225k MICROWIRE™, QSPI™, Serial, SPI™ 36-TQFN (6x6) |
EDA/CAD Models | MAX1346BETX+ Models |
Category | Data Interface MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type ADC, DAC | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 36-WFQFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 36-TQFN (6x6) |
Sampling Rate (Per Second) 225k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $216.16620 | $10,808.31 |

