
MAX13335EGEEA/V+ | |
|---|---|
DigiKey Part Number | MAX13335EGEEA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13335EGEEA/V+ |
Description | IC AMP CLASS AB STEREO 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13335EGEEA/V+ Models |
Category | Features Shutdown, Thermal Protection |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Supplier Device Package 16-QSOP |
Type Class AB | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Voltage - Supply 3.3V ~ 5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $42.41470 | $8,482.94 |

