
MAX16901GEE/V+ | |
|---|---|
DigiKey Part Number | MAX16901GEE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16901GEE/V+ |
Description | IC REG BUCK 1A 16QSOP |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-SSOP (0.154", 3.90mm Width) |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tube | Supplier Device Package 16-QSOP |
Part Status Obsolete | Base Product Number |

