


MAX13054AEASA+T | |
---|---|
DigiKey Part Number | 175-MAX13054AEASA+TTR-ND - Tape & Reel (TR) 175-MAX13054AEASA+TCT-ND - Cut Tape (CT) 175-MAX13054AEASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13054AEASA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13054AEASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.52000 | $59.52 |
10 | $45.89300 | $458.93 |
25 | $42.50000 | $1,062.50 |
100 | $38.76780 | $3,876.78 |
250 | $36.98900 | $9,247.25 |
500 | $35.91654 | $17,958.27 |
1,000 | $35.03391 | $35,033.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $34.10215 | $85,255.38 |