
MAX13020ASA+T | |
|---|---|
DigiKey Part Number | 175-MAX13020ASA+TTR-ND - Tape & Reel (TR) 175-MAX13020ASA+TCT-ND - Cut Tape (CT) 175-MAX13020ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13020ASA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13020ASA+T Models |
Category | Duplex Full |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 5V ~ 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.03000 | $53.03 |
| 10 | $40.73800 | $407.38 |
| 25 | $37.66120 | $941.53 |
| 100 | $34.27630 | $3,427.63 |
| 250 | $33.08264 | $8,270.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $30.04518 | $75,112.95 |

