
MAX1237EUA+T | |
|---|---|
DigiKey Part Number | MAX1237EUA+TR-ND - Tape & Reel (TR) MAX1237EUA+CT-ND - Cut Tape (CT) MAX1237EUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1237EUA+T |
Description | IC ADC 12BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1237EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.43000 | $164.43 |
| 10 | $131.10800 | $1,311.08 |
| 25 | $122.78320 | $3,069.58 |
| 100 | $114.97110 | $11,497.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $102.19426 | $255,485.65 |




